
3600B/14SF | |
|---|---|
DigiKey Part Number | 3600B/14SF-ND |
Manufacturer | |
Manufacturer Product Number | 3600B/14SF |
Description | 3M ROUND SHIELDED/JACKETED DISC. |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 (7 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.220" (5.59mm) |
Mfr | Shield Type Foil, Braid |
Series | Jacket Color Beige |
Packaging Spool | Features Splice Free |
Part Status Active | Voltage 30 V |
Cable Type | Jacket (Insulation) Thickness 0.0260" (0.660mm) |
Number of Conductors 14 (7 Pair Twisted) | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Shield Material Aluminum; Copper, Tinned |
Conductor Strand 7/36 | Shield Coverage 100%, 90% |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 836,94500 € | 1.673,89 € |
| Unit Price without VAT: | 836,94500 € |
|---|---|
| Unit Price with VAT: | 995,96455 € |

