
Category | Jacket (Insulation) Diameter 0.290" (7.37mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 5.00' (1.52m) |
Packaging Bulk | Jacket Color Black |
Part Status Discontinued at DigiKey | Voltage 30 V |
Cable Type | Usage Communication, Computer, Control |
Number of Conductors 36 (18 Pair Twisted) | Jacket (Insulation) Thickness 0.0260" (0.660mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/36 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material |

