
3600A/36 | |
|---|---|
DigiKey Part Number | 19-3600A/36-ND 19-3600A/36-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3600A/36 |
Description | MULTI-PAIR 36COND 28AWG BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 (18 Pair Twisted) Conductor Multi-Pair Cable Black 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 36 (18 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.290" (7.37mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| 5 | 6,17200 € | 30,86 € |
| 10 | 5,87600 € | 58,76 € |
| 25 | 5,50400 € | 137,60 € |
| 50 | 5,23580 € | 261,79 € |
| 100 | 4,97870 € | 497,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,86330 € | 386,33 € |
| 200 | 3,67260 € | 734,52 € |
| 300 | 3,56473 € | 1.069,42 € |
| 500 | 3,43242 € | 1.716,21 € |
| 700 | 3,34743 € | 2.343,20 € |
| 1.000 | 3,25914 € | 3.259,14 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,22290 € |



