3600A/36 300 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 398,39000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


3M
In Stock: 200
Unit Price: 6,98000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet
36 (18 Pair Twisted) Conductor Multi-Pair Cable Black 28 AWG Foil, Braid 300.0' (91.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3600A/36 300

DigiKey Part Number
3600A/36300-ND
Manufacturer
Manufacturer Product Number
3600A/36 300
Description
MULTI-PAIR 36COND 28AWG BLK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
36 (18 Pair Twisted) Conductor Multi-Pair Cable Black 28 AWG Foil, Braid 300.0' (91.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.290" (7.37mm)
Mfr
Shield Type
Foil, Braid
Series
Length
300.0' (91.4m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Voltage
30 V
Cable Type
Usage
Communication, Computer, Control
Number of Conductors
36 (18 Pair Twisted)
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
7/36
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 90%
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3600B/36 100SF3M0MB36S-100-ND398,39000 €Similar
3600B/36 100SF3M0MB36S-25-ND0,00000 €Similar
3600B/36 100SF3M200MB36S-DS-ND6,98000 €Similar
3600B/36 100SF3M0MB36S-50-ND0,00000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
6003,38125 €2.028,75 €
Unit Price without VAT:3,38125 €
Unit Price with VAT:4,02369 €