
3600A/100 | |
|---|---|
DigiKey Part Number | 3600A/100-ND |
Manufacturer | |
Manufacturer Product Number | 3600A/100 |
Description | MULTI-PAIR 100COND 28AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 (50 Pair Twisted) Conductor Multi-Pair Cable Black 28 AWG Foil, Braid 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.440" (11.18mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 200.0' (61.0m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Voltage 30 V |
Cable Type | Usage Communication, Computer, Control |
Number of Conductors 100 (50 Pair Twisted) | Jacket (Insulation) Thickness 0.0260" (0.660mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/36 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 9,68250 € | 21.301,50 € |
| Unit Price without VAT: | 9,68250 € |
|---|---|
| Unit Price with VAT: | 11,52218 € |

