
3600 27"X1/4" | |
|---|---|
DigiKey Part Number | 360027"X1/4"-ND |
Manufacturer | |
Manufacturer Product Number | 3600 27"X1/4" |
Description | ERASER BURNISH PAD 3600 27"X |
Customer Reference | |
Detailed Description | Polyester Burnishing Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Burnishing Pad | |
Material | Polyester | |
Height | - | |
Width | 27" | |
Base Product Number |

