Image for 3582-3002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3582-3002

DigiKey Part Number
3582-3002-ND
Manufacturer
Manufacturer Product Number
3582-3002
Description
CONN RCPT 50POS PNL MNT IDC
Customer Reference
Detailed Description
50 Position Receptacle Connector Panel Mount IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
50
Number of Rows
2
Mounting Type
Panel Mount
Termination
IDC
Flange Feature
Housing/Shell (4-40)
Type
-
Features
Bail Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.