
35805-6000-B0MGF | |
|---|---|
DigiKey Part Number | 35805-6000-B0MGF-ND |
Manufacturer | |
Manufacturer Product Number | 35805-6000-B0MGF |
Description | CONN PLUG 5POS IDC 20AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Plug Connector IDC Gold 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 35805-6000-B0MGF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 20 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,94230 € | 394,23 € |
| Unit Price without VAT: | 3,94230 € |
|---|---|
| Unit Price with VAT: | 4,69134 € |

