
358 | |
|---|---|
DigiKey Part Number | 358-ND |
Manufacturer | |
Manufacturer Product Number | 358 |
Description | TAPE MARKING YLW/BLK 3"X333YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking - Printed Tape Adhesive Yellow, Black Print 3.00" (76.20mm) X 1000' (304.8m) 333 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking - Printed | |
Adhesive | - | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 3.00" (76.20mm) | |
Length | 1000' (304.8m) 333 yds | |
Color | Yellow, Black Print | |
Usage | Marking | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 40,59125 € | 324,73 € |
| Unit Price without VAT: | 40,59125 € |
|---|---|
| Unit Price with VAT: | 48,30359 € |

