3567/BLU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 140
Unit Price: 118,99000 €
Datasheet
30 AWG Test Lead Wire Solid Blue 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3567/BLU

DigiKey Part Number
3567/BLU-ND
Manufacturer
Manufacturer Product Number
3567/BLU
Description
TEST LEAD 30AWG BLUE 25'
Customer Reference
Detailed Description
30 AWG Test Lead Wire Solid Blue 25.00' (7.62m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Jacket (Insulation) Thickness
-
Length
25.00' (7.62m)
Voltage
-
Operating Temperature
-
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
TEST LEAD 30AWG GREEN 25'
In-Stock: 0
Unit Price: 57,98000 €
TEST LEAD 30AWG RED 25'
In-Stock: 0
Unit Price: 53,20300 €
TEST LEAD 30AWG YELLOW 25'
In-Stock: 0
Unit Price: