3564-2001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 329
Unit Price: 27,43000 €
Datasheet
Image for 3564-2001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3564-2001

DigiKey Part Number
3564-2001-ND
Manufacturer
Manufacturer Product Number
3564-2001
Description
CONN PLUG 50POS STR IDC
Customer Reference
Detailed Description
50 Position Plug Connector Free Hanging (In-Line) IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Termination
IDC
Packaging
Bulk
Features
Bail Lock, Shielded
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Center Strip Contacts
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Plug
Base Product Number
Number of Positions
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
554953-1TE Connectivity AMP Connectors329A15011-ND27,43000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes