
35605-6114-A00PE | |
|---|---|
DigiKey Part Number | 3M9658-ND |
Manufacturer | |
Manufacturer Product Number | 35605-6114-A00PE |
Description | CONN HEADER VERT 5POS 3MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 35605-6114-A00PE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | - | |
Insulation Height | 0.650" (16.50mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 20.0µin (0.51µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | Board Guide, Board Lock | |
Operating Temperature | -20°C ~ 75°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 5,85100 € | 58,51 € |
| 100 | 4,97280 € | 497,28 € |
| 500 | 4,43926 € | 2.219,63 € |
| 1.000 | 4,22758 € | 4.227,58 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |




