Image for 3560/10 1000SF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3560/10 1000SF

DigiKey Part Number
3560/101000SF-ND
Manufacturer
Manufacturer Product Number
3560/10 1000SF
Description
MULTI-PAIR 10CON 26AWG GRY 1000'
Customer Reference
Detailed Description
10 (5 Pair Twisted) Conductor Multi-Pair Cable Gray 26 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
10 (5 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.265" (6.73mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
Splice Free
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Computer, Control
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.