
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Label Protection | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0016" (1.6 mils, 0.041mm) | |
Thickness - Adhesive | 0.0007" (0.7 mils, 0.018mm) | |
Thickness - Backing, Carrier | 0.0009" (0.9 mils, 0.023mm) | |
Width | 4.00" (101.60mm) | |
Length | 216' (66.0m) 72 yds | |
Color | Transparent | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |

