
355-CLEAR-72MMX50M | |
|---|---|
DigiKey Part Number | 3M158996-ND |
Manufacturer | |
Manufacturer Product Number | 355-CLEAR-72MMX50M |
Description | TAPE BOX SEAL CLR 2.83"X54.7YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Sealing Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear 2.83" (72.00mm) X 164' (50.0m) 54.7 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Box Sealing | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0035" (3.5 mils, 0.089mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 2.83" (72.00mm) | |
Length | 164' (50.0m) 54.7 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | 32°F (0°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 39°F ~ 79°F (4°C ~ 26°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 36,63875 € | 879,33 € |
| Unit Price without VAT: | 36,63875 € |
|---|---|
| Unit Price with VAT: | 43,60011 € |

