
3539/25 | |
|---|---|
DigiKey Part Number | 19-3539/25-ND |
Manufacturer | |
Manufacturer Product Number | 3539/25 |
Description | .050" 28 AWG STRANDED, PVC, 100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 25 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.035" (0.89mm) |
Packaging Bulk | Ribbon Width 1.250" (31.75mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 25 | Operating Temperature -20°C ~ 105°C |
Pitch | Conductor Material Copper, Tinned |
Length 300.0' (91.44m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 19 Strands / 40 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 293,26200 € | 1.466,31 € |
| Unit Price without VAT: | 293,26200 € |
|---|---|
| Unit Price with VAT: | 348,98178 € |

