Similar

353-48MMX50M | |
|---|---|
DigiKey Part Number | 3M158988-ND |
Manufacturer | |
Manufacturer Product Number | 353-48MMX50M |
Description | TAPE SEALING TAN 1.89"X54.7YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sealing Tape Rubber Adhesive Tan 1.89" (48.00mm) X 164' (50.0m) 54.7 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Sealing | |
Adhesive | Rubber | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0019" (1.9 mils, 0.048mm) | |
Thickness - Adhesive | 0.0009" (0.9 mils, 0.023mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 1.89" (48.00mm) | |
Length | 164' (50.0m) 54.7 yds | |
Color | Tan | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 39°F ~ 79°F (4°C ~ 26°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 19,25833 € | 693,30 € |
| Unit Price without VAT: | 19,25833 € |
|---|---|
| Unit Price with VAT: | 22,91741 € |


