


3517/9 100SF | |
|---|---|
DigiKey Part Number | MB09H-100-ND 19-3517/9100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3517/9 100SF |
Description | CBL RIBN 9COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 9 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Flat Jacket | |
Number of Conductors | 9 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.110" (2.79mm) | |
Ribbon Width | 0.580" (14.73mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 2912 | |
Features | Splice Free | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 5 | 4,18000 € | 20,90 € |
| 10 | 3,78800 € | 37,88 € |
| 25 | 3,32520 € | 83,13 € |
| 50 | 3,01340 € | 150,67 € |
| 100 | 2,73180 € | 273,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,73180 € | 273,18 € |
| 200 | 2,47815 € | 495,63 € |
| 300 | 2,34180 € | 702,54 € |
| 500 | 2,18194 € | 1.090,97 € |
| 700 | 2,14480 € | 1.501,36 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |





