


3517/9 100 | |
|---|---|
DigiKey Part Number | 3517/9100-ND |
Manufacturer | |
Manufacturer Product Number | 3517/9 100 |
Description | CBL RIBN 9COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 9 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.110" (2.79mm) |
Series | Ribbon Width 0.580" (14.73mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable, Flat Jacket | Operating Temperature -20°C ~ 80°C |
Number of Conductors 9 | Ratings UL Style 2912 |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,92170 € | 576,51 € |
| Unit Price without VAT: | 1,92170 € |
|---|---|
| Unit Price with VAT: | 2,28682 € |

