


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable, Flat Jacket | |
Number of Conductors | 37 | |
Pitch | ||
Length | 1.00' (304.80mm) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.110" (2.79mm) | |
Ribbon Width | 1.980" (50.29mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 2912 | |
Features | Splice Free | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 € | 16,06 € |
| 5 | 13,27800 € | 66,39 € |
| 10 | 12,20300 € | 122,03 € |
| 25 | 10,93400 € | 273,35 € |
| 50 | 10,05560 € | 502,78 € |
| 100 | 9,22560 € | 922,56 € |
| Unit Price without VAT: | 16,06000 € |
|---|---|
| Unit Price with VAT: | 19,11140 € |

