


3517/30 100SF | |
|---|---|
DigiKey Part Number | MB30H-100-ND |
Manufacturer | |
Manufacturer Product Number | 3517/30 100SF |
Description | CBL RIBN 30COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 30 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.110" (2.79mm) |
Series | Ribbon Width 1.630" (41.40mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable, Flat Jacket | Operating Temperature -20°C ~ 80°C |
Number of Conductors 30 | Ratings UL Style 2912 |
Pitch | Features Splice Free |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 934,13000 € | 934,13 € |
| 2 | 846,50500 € | 1.693,01 € |
| 3 | 799,22333 € | 2.397,67 € |
| 5 | 743,59000 € | 3.717,95 € |
| 7 | 709,23000 € | 4.964,61 € |
| 10 | 674,69200 € | 6.746,92 € |
| Unit Price without VAT: | 934,13000 € |
|---|---|
| Unit Price with VAT: | 1.111,61470 € |






