


3517/20 100 | |
|---|---|
DigiKey Part Number | 3M157843-100-ND |
Manufacturer | |
Manufacturer Product Number | 3517/20 100 |
Description | CBL RIBN 20COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.110" (2.79mm) |
Series | Ribbon Width 1.130" (28.70mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable, Flat Jacket | Operating Temperature -20°C ~ 80°C |
Number of Conductors 20 | Ratings UL Style 2912 |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,66000 € | 557,66 € |
| 2 | 505,33000 € | 1.010,66 € |
| 3 | 477,05667 € | 1.431,17 € |
| 5 | 443,76600 € | 2.218,83 € |
| 7 | 423,19000 € | 2.962,33 € |
| 10 | 402,50000 € | 4.025,00 € |
| Unit Price without VAT: | 557,66000 € |
|---|---|
| Unit Price with VAT: | 663,61540 € |


