
3517/10 100SF | |
|---|---|
DigiKey Part Number | MB10H-100-ND 19-3517/10100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3517/10 100SF |
Description | CBL RIBN 10COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Flat Jacket | |
Number of Conductors | 10 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.110" (2.79mm) | |
Ribbon Width | 0.630" (16.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 2912 | |
Features | Splice Free | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 5 | 4,60400 € | 23,02 € |
| 10 | 4,17300 € | 41,73 € |
| 25 | 3,66360 € | 91,59 € |
| 50 | 3,32000 € | 166,00 € |
| 100 | 3,00990 € | 300,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,00990 € | 300,99 € |
| 200 | 2,73065 € | 546,13 € |
| 300 | 2,58060 € | 774,18 € |
| 500 | 2,40460 € | 1.202,30 € |
| 700 | 2,38304 € | 1.668,13 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,86630 € |






