3501-GRAY-1G-PARTAB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: 1.786,98500 €
Datasheet
3M™ Scotch-Weld™ Toughened Epoxy Adhesive DP420NS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3501-GRAY-1G-PARTAB

DigiKey Part Number
3501-GRAY-1G-PARTAB-ND
Manufacturer
Manufacturer Product Number
3501-GRAY-1G-PARTAB
Description
SCOTCH-WELD EPOXY ADHESIVE 3
Customer Reference
Detailed Description
Epoxy, 2 Part Metal, Rubber, Plastic, Wood
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Obsolete
Type
Epoxy, 2 Part
Features
Gray, 1 Gallon
For Use With/Related Products
Metal, Rubber, Plastic, Wood
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types