
3500S-6 | |
|---|---|
DigiKey Part Number | 19-3500S-6-ND |
Manufacturer | |
Manufacturer Product Number | 3500S-6 |
Description | TAPE BOX SEALING CLR 1 7/8"X38YD |
Customer Reference | |
Detailed Description | Box Sealing Tape Adhesive Clear 1.88" (47.63mm) 1 7/8" X 115' (35.0m) 38 yds |
Category | Tape Type Box Sealing |
Manufacturer 3M | Width 1.88" (47.63mm) 1 7/8" |
Series | Length 115' (35.0m) 38 yds |
Packaging Bulk | Color Clear |
Part Status Discontinued at DigiKey | Usage Packaging, Sealing, Shipping |

