


35-ORANGE-1/2 | |
|---|---|
DigiKey Part Number | SCP484-ND |
Manufacturer | |
Manufacturer Product Number | 35-ORANGE-1/2 |
Description | TAPE ELECTRICAL ORNG 1/2"X6.7YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Orange 0.50" (12.70mm) 1/2" X 20' (6.1m) 6.7 yds |
Datasheet | Datasheet |
Category | Width 0.50" (12.70mm) 1/2" |
Manufacturer 3M | Length 20' (6.1m) 6.7 yds |
Series | Color Orange |
Packaging Bulk | Usage Color Coding |
Part Status Active | Temperature Range 176°F (80°C) |
Tape Type Electrical | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 60 Months |
Backing, Carrier PVC (Poly Vinyl Chloride) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness 0.0070" (7.0 mils, 0.178mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 € | 5,68 € |
| 10 | 4,29500 € | 42,95 € |
| 30 | 3,78500 € | 113,55 € |
| 50 | 3,57460 € | 178,73 € |
| 100 | 3,31420 € | 331,42 € |
| 250 | 3,00880 € | 752,20 € |
| 500 | 2,80408 € | 1.402,04 € |
| 1.000 | 2,76786 € | 2.767,86 € |
| Unit Price without VAT: | 5,68000 € |
|---|---|
| Unit Price with VAT: | 6,75920 € |











