Abrasive Sheet Aluminum Oxide 40 2.00" (50.80mm) X 1800.00" (45.72m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

348D

DigiKey Part Number
19-348D-ND
Manufacturer
Manufacturer Product Number
348D
Description
3M PSA CLOTH ROLL 348D IS AN ABR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Sheet Aluminum Oxide 40 2.00" (50.80mm) X 1800.00" (45.72m) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Abrasive Grit
40
Manufacturer
3M
Color
Brown
Packaging
Bulk
Width
2.00" (50.80mm)
Part Status
Active
Length
1800.00" (45.72m)
Type
Abrasive Sheet
Applications
Deburring, Finishing, Sanding
Abrasive Material
Aluminum Oxide
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8280,96000 €2.247,68 €
Manufacturers Standard Package
Unit Price without VAT:280,96000 €
Unit Price with VAT:334,34240 €