Parametric Equivalent
Parametric Equivalent

Category | Cable Type Round |
Manufacturer 3M | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Obsolete | Material Polybutylene Terephthalate (PBT), Glass Filled |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 50 | Color Gray |
Compatible Shell Size D | Base Product Number |
Compatible D-Sub Size 50pos and HD78pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731110023 | Molex | 18 | WM12642-ND | 3,16000 € | Parametric Equivalent |
| D50000J00/AA | Amphenol Positronic | 18 | 4306-D50000J00/AA-ND | 37,46000 € | Parametric Equivalent |
| SM4-50 | Omega | 0 | 5880-SM4-50-ND | 107,75000 € | Parametric Equivalent |
| SMT-50 | Omega | 0 | 5880-SMT-50-ND | 51,26000 € | Parametric Equivalent |





