
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cleaner, Degreaser | |
Chemical Component | - | |
Applications | General Purpose | |
Size | 1 gal | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,56000 € | 74,56 € |
| Unit Price without VAT: | 74,56000 € |
|---|---|
| Unit Price with VAT: | 88,72640 € |

