3476/26 100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 59
Unit Price: 1,41000 €
Datasheet

Similar


3M
In Stock: 20
Unit Price: 102,13000 €
Datasheet
Image for 3476/26 100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3476/26 100

DigiKey Part Number
3476/26100-ND
Manufacturer
Manufacturer Product Number
3476/26 100
Description
CBL RIBN 26COND 0.05 GRAY 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 26 Conductors 0.050" (1.27mm) Flat Cable, Ground Plane 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Flat Cable, Ground Plane
Number of Conductors
26
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.047" (1.19mm)
Ribbon Width
1.550" (39.37mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2682
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CBL RIBN 26COND 0.05 GRAY 300'
In-Stock: 0
Unit Price: