
3447/60 | |
|---|---|
DigiKey Part Number | 3447/60-ND |
Manufacturer | |
Manufacturer Product Number | 3447/60 |
Description | CBL RIBN 60COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 60 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.025" (0.64mm) |
Series | Ribbon Width 1.500" (38.10mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 30 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 60 | Ratings UL Style 20596 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 30 AWG | Insulation Resistance 10GOhm |
Conductor Strand Solid | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 1,80820 € | 180,82 € |
| 200 | 1,63990 € | 327,98 € |
| 300 | 1,54930 € | 464,79 € |
| 500 | 1,44304 € | 721,52 € |
| 700 | 1,37757 € | 964,30 € |
| 1.000 | 1,31185 € | 1.311,85 € |
| Unit Price without VAT: | 1,80820 € |
|---|---|
| Unit Price with VAT: | 2,15176 € |

