
3447/26 | |
|---|---|
DigiKey Part Number | 19-3447/26-ND |
Manufacturer | |
Manufacturer Product Number | 3447/26 |
Description | .025" 30 AWG SOLID, PVC, 100 FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 26 Conductors 0.025" (0.64mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.025" (0.64mm) |
Packaging Bulk | Ribbon Width 0.650" (16.51mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 30 V |
Number of Conductors 26 | Operating Temperature -20°C ~ 105°C |
Pitch | Conductor Material Copper, Tinned |
Length 300.0' (91.44m) | Insulation Resistance 10GOhm |
Wire Gauge 30 AWG | First Conductor Mark Red |
Conductor Strand Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 109,54400 € | 1.095,44 € |
| Unit Price without VAT: | 109,54400 € |
|---|---|
| Unit Price with VAT: | 130,35736 € |

