
34341 | |
|---|---|
DigiKey Part Number | 3M34341-ND |
Manufacturer | |
Manufacturer Product Number | 34341 |
Description | FLEXIBLE ABRASIVE HOOKIT SHEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Sheet P1000 5.50" (139.70mm) X 6.80" (172.72mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Abrasive Sheet | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | P1000 | |
Micron Size | - | |
Color | Brown | |
Width | 5.50" (139.70mm) | |
Length | 6.80" (172.72mm) | |
Diameter | - | |
Applications | Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,60000 € | 89,60 € |
| 5 | 83,04200 € | 415,21 € |
| 10 | 80,37300 € | 803,73 € |
| 25 | 76,97840 € | 1.924,46 € |
| Unit Price without VAT: | 89,60000 € |
|---|---|
| Unit Price with VAT: | 106,62400 € |

