
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Abrasive Sheet | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | P400 | |
Micron Size | - | |
Color | Green | |
Width | 5.51" (140.00mm) | |
Length | 6.73" (171.00mm) | |
Diameter | - | |
Applications | Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 5 | 3,32800 € | 16,64 € |
| 10 | 3,22000 € | 32,20 € |
| 25 | 3,08280 € | 77,07 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |


