Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

3433-6302UG | |
|---|---|
DigiKey Part Number | 3433-6302UG-ND |
Manufacturer | |
Manufacturer Product Number | 3433-6302UG |
Description | CONN HEADER VERT 50POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3433-6302UG Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.112" (2.84mm) |
Series | Overall Contact Length 0.652" (16.56mm) |
Packaging Bulk | Insulation Height 0.680" (17.27mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Latch Lock/Eject Hooks, Long | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D3433-6002-AR | 3M | 211 | MHS50E-ND | 4,57000 € | Similar |
| N3433-6002RB | 3M | 352 | MHS50L-ND | 6,16000 € | Similar |
| 1-499206-0 | TE Connectivity AMP Connectors | 1 | A123266-ND | 9,80000 € | Similar |
| 1-5102321-0 | TE Connectivity AMP Connectors | 167 | AHL50B-ND | 12,98000 € | Similar |
| 1-5499206-0 | TE Connectivity AMP Connectors | 72 | AHK50B-ND | 10,48000 € | Similar |




























