3433-6202 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 166
Unit Price: 6,52000 €
Datasheet

Similar


3M
In Stock: 211
Unit Price: 4,57000 €
Datasheet

Similar


3M
In Stock: 352
Unit Price: 6,16000 €
Datasheet

Similar


HARTING
In Stock: 258
Unit Price: 4,28000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 6,09180 €
Datasheet

Similar


HARTING
In Stock: 611
Unit Price: 4,41000 €
Datasheet

Similar


HARTING
In Stock: 311
Unit Price: 3,98000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 4,23100 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 5,57180 €
Datasheet

Similar


HARTING
In Stock: 12
Unit Price: 4,86000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 5,54620 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 6,00340 €
Datasheet

Similar


HARTING
In Stock: 8
Unit Price: 8,72000 €
Datasheet

Similar


HARTING
In Stock: 200
Unit Price: 4,04000 €
Datasheet
Connector Header Through Hole 50 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3433-6202

DigiKey Part Number
3433-6202-ND
Manufacturer
Manufacturer Product Number
3433-6202
Description
CONN HEADER VERT 50POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.112" (2.84mm)
Series
Overall Contact Length
0.652" (16.56mm)
Packaging
Bulk
Insulation Height
0.680" (17.27mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Row Spacing - Mating
Features
Keying Slot, Mounting Flange
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Current Rating (Amps)
1A
Termination
Solder
Contact Finish Thickness - Post
200.0µin (5.08µm)
Fastening Type
Latch Lock/Eject Hooks, Short
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N3433-6202RB3M166MHS50S-ND6,52000 €Direct
D3433-6002-AR3M211MHS50E-ND4,57000 €Similar
N3433-6002RB3M352MHS50L-ND6,16000 €Similar
09185506904HARTING2581195-1753-ND4,28000 €Similar
09185506912HARTING009185506912-ND6,09180 €Similar
Obsolete
This product is no longer manufactured. View Substitutes