Image for 3433-4305 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3433-4305

DigiKey Part Number
3433-4305-ND
Manufacturer
Manufacturer Product Number
3433-4305
Description
CONN HEADER VERT 50POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.610" (15.49mm)
Series
Overall Contact Length
1.150" (29.21mm)
Packaging
Bulk
Insulation Height
0.680" (17.27mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Row Spacing - Mating
Features
Keying Slot, Mounting Flange
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 3 Wall
Insulation Color
Black
Mounting Type
Current Rating (Amps)
1A
Termination
Wire Wrap
Contact Finish Thickness - Post
Flash
Fastening Type
Latch Lock/Eject Hooks, Long
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.