3433-1002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 4,57000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 6,16000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 16,68935 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 8,32835 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 7,50023 €
Datasheet
Image for 3433-1002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3433-1002

DigiKey Part Number
3433-1002-ND
Manufacturer
Manufacturer Product Number
3433-1002
Description
CONN HEADER R/A 50POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.112" (2.84mm)
Series
Insulation Height
0.310" (7.87mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin-Lead
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
2
Features
Keying Slot, Mounting Flange
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 3 Wall
Current Rating (Amps)
1.75A
Mounting Type
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D3433-5002-AR3M0MHR50E-ND4,57000 €Similar
N3433-5002RB3M0MHR50L-ND6,16000 €Similar
65823-047LFAmphenol CS (FCI)065823-047LF-ND16,68935 €Similar
65823-091LFAmphenol CS (FCI)065823-091LF-ND8,32835 €Similar
65823-187Amphenol CS (FCI)065823-187-ND7,50023 €Similar
Obsolete
This product is no longer manufactured. View Substitutes