Direct
Similar

Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.112" (2.84mm) |
Series | Overall Contact Length 0.652" (16.56mm) |
Packaging Bulk | Insulation Height 0.680" (17.27mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 3 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Latch Lock/Eject Hooks, Long | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N3432-2302RB | 3M | 0 | N3432-2302RB-ND | 5,12172 € | Direct |
| N3432-6002RB | 3M | 260 | MHS40L-ND | 5,06000 € | Similar |
| 102154-9 | TE Connectivity AMP Connectors | 0 | AHS40K-ND | 4,03921 € | Similar |
| 5102154-9 | TE Connectivity AMP Connectors | 2 | AHS40L-ND | 5,23000 € | Similar |
| 5499206-9 | TE Connectivity AMP Connectors | 3.615 | AHK40B-ND | 10,39000 € | Similar |























