3431-600T02TC is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


3M
In Stock: 96
Unit Price: 3,05000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 4,13000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 182
Unit Price: 7,11000 €
Datasheet
Image for 3431-600T02TC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3431-600T02TC

DigiKey Part Number
3431-600T02TC-ND
Manufacturer
Manufacturer Product Number
3431-600T02TC
Description
CONN HEADER VERT 34POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Press-Fit, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.175" (4.45mm)
Overall Contact Length
0.715" (18.16mm)
Insulation Height
0.680" (17.27mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Features
Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3003,84373 €1.153,12 €
Unit Price without VAT:3,84373 €
Unit Price with VAT:4,57404 €