3429-6303 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 225
Unit Price: 4,46000 €
Datasheet

Similar


3M
In Stock: 37
Unit Price: 4,28000 €
Datasheet

Similar


3M
In Stock: 456
Unit Price: 2,93000 €
Datasheet

Similar


3M
In Stock: 44
Unit Price: 3,92000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 3,85220 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 4,76760 €
Datasheet

Similar


HARTING
In Stock: 78
Unit Price: 3,36000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 2,97636 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 5,72770 €

Similar


TE Connectivity AMP Connectors
In Stock: 505
Unit Price: 7,01000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 4,62656 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 667
Unit Price: 8,07000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,75056 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 137
Unit Price: 6,39000 €
Datasheet
Image for 3429-6303 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3429-6303

DigiKey Part Number
3429-6303-ND
Manufacturer
Manufacturer Product Number
3429-6303
Description
CONN HEADER VERT 26POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
3429-6303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Long
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.155" (3.94mm)
Overall Contact Length
0.695" (17.65mm)
Insulation Height
0.680" (17.27mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes