3429-5305 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


3M
In Stock: 199
Unit Price: 4,22000 €
Datasheet

Similar


3M
In Stock: 821
Unit Price: 3,11000 €
Datasheet

Similar


3M
In Stock: 1.023
Unit Price: 4,16000 €
Datasheet

Similar


3M
In Stock: 2.573
Unit Price: 4,53000 €
Datasheet

Similar


3M
In Stock: 495
Unit Price: 4,65000 €
Datasheet
Image for 3429-5305 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3429-5305

DigiKey Part Number
3429-5305-ND
Manufacturer
Manufacturer Product Number
3429-5305
Description
CONN HEADER R/A 26POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.610" (15.49mm)
Series
Insulation Height
0.340" (8.64mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Discontinued at DigiKey
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
2
Features
Keying Slot, Mounting Flange
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1A
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Wire Wrap
Base Product Number
Fastening Type
Latch Lock/Eject Hooks, Long
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3429-50023M1993M156585-ND4,22000 €Similar
D3429-5002-AR3M821MHR26E-ND3,11000 €Similar
N3429-5002RB3M1.023MHR26L-ND4,16000 €Similar
N3429-5302RB3M2.573MHR26N-ND4,53000 €Similar
N3429-5303RB3M4953M161963-ND4,65000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes