
3425-7606 | |
|---|---|
DigiKey Part Number | 3425-7606-ND |
Manufacturer | |
Manufacturer Product Number | 3425-7606 |
Description | 3M WIREMOUNT SOCKET 3000 SERIES |
Customer Reference | |
Detailed Description | Position Rectangular Receptacle Connector IDC Gold 26-30 AWG |
EDA/CAD Models | 3425-7606 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | - | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |

