20 Position Ribbon Cable Connector Gray IDC 26-28 AWG, Stranded or Solid Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3422-0001T

DigiKey Part Number
3422-0001T-ND
Manufacturer
Manufacturer Product Number
3422-0001T
Description
CONN IDC 20POS 26-28AWG VERT
Customer Reference
Detailed Description
20 Position Ribbon Cable Connector Gray IDC 26-28 AWG, Stranded or Solid Through Hole
Datasheet
 Datasheet
EDA/CAD Models
3422-0001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
3M
Cable Termination
IDC
Series
Wire Gauge
26-28 AWG, Stranded or Solid
Packaging
Bulk
Features
Feed Through
Part Status
Obsolete
Contact Finish
Tin-Lead
Connector Type
Ribbon Cable
Contact Finish Thickness
200.0µin (5.08µm)
Number of Positions
20
Color
Gray
Cable Pitch
0.050" (1.27mm)
Number of Positions Loaded
All
Number of Rows
4
Base Product Number
Row Spacing
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.