20 Position Ribbon Cable Connector Gray IDC 26-28 AWG, Stranded or Solid Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3422-0000

DigiKey Part Number
3422-0000-ND
Manufacturer
Manufacturer Product Number
3422-0000
Description
CONN IDC 20POS 26-28AWG VERT
Customer Reference
Detailed Description
20 Position Ribbon Cable Connector Gray IDC 26-28 AWG, Stranded or Solid Through Hole
Datasheet
 Datasheet
EDA/CAD Models
3422-0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
3M
Cable Termination
IDC
Series
Wire Gauge
26-28 AWG, Stranded or Solid
Packaging
Bulk
Features
Feed Through
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Ribbon Cable
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions
20
Color
Gray
Cable Pitch
0.050" (1.27mm)
Number of Positions Loaded
All
Number of Rows
4
Base Product Number
Row Spacing
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.