
3419-6606 | |
|---|---|
DigiKey Part Number | 3419-6606-ND |
Manufacturer | |
Manufacturer Product Number | 3419-6606 |
Description | 3M WIREMOUNT SOCKET W/ OPTIONAL |
Customer Reference | |
Detailed Description | Position Rectangular Receptacle Connector IDC Gold 26-28 AWG, Stranded or Solid |
EDA/CAD Models | 3419-6606 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Cable Termination IDC |
Series | Wire Type Ribbon Cable |
Packaging Box | Wire Gauge 26-28 AWG, Stranded or Solid |
Part Status Obsolete | Features Feed Through, Polarizing Key, Strain Relief |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |

