Similar

3419-6030 | |
|---|---|
DigiKey Part Number | 3419-6030-ND |
Manufacturer | |
Manufacturer Product Number | 3419-6030 |
Description | CONN RCPT 30P IDC 26-28AWG GOLD |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3419-6030 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 30 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658620-7 | TE Connectivity AMP Connectors | 6.297 | ASC30H-ND | 2,75000 € | Similar |
| 71600-230LF | Amphenol CS (FCI) | 0 | 609-71600-230LF-ND | 1,96000 € | Similar |


















