3417-H600 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 3.361
Unit Price: 3,34000 €
Datasheet
Image for 3417-H600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3417-H600

DigiKey Part Number
3417-H600-ND
Manufacturer
Manufacturer Product Number
3417-H600
Description
CONN RCPT 40P IDC 26-28AWG GOLD
Customer Reference
Detailed Description
40 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG, Stranded or Solid
EDA/CAD Models
3417-H600 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
40
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
26-28 AWG, Stranded or Solid
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1805,91994 €1.065,59 €
Unit Price without VAT:5,91994 €
Unit Price with VAT:7,04473 €