
3414-H600 | |
|---|---|
DigiKey Part Number | 3414-H600-ND |
Manufacturer | |
Manufacturer Product Number | 3414-H600 |
Description | CONN RCPT 34P IDC 26-28AWG GOLD |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG, Stranded or Solid |
EDA/CAD Models | 3414-H600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 34 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 4,83708 € | 1.160,90 € |
| Unit Price without VAT: | 4,83708 € |
|---|---|
| Unit Price with VAT: | 5,75613 € |


