Similar
Similar

Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.112" (2.84mm) |
Series | Insulation Height 0.310" (7.87mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 3 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks, Long |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D3408-5002-AR | 3M | 0 | MHR16E-ND | 1,20257 € | Similar |
| N3408-5002RB | 3M | 303 | MHR16L-ND | 2,75000 € | Similar |
| 102160-3 | TE Connectivity AMP Connectors | 0 | AHR16K-ND | 2,60043 € | Similar |
| 499141-3 | TE Connectivity AMP Connectors | 0 | AHC16K-ND | 3,10881 € | Similar |
| 5102160-3 | TE Connectivity AMP Connectors | 5 | AHR16L-ND | 3,81000 € | Similar |
























